The T396B155K035AS7301 is a 1.5uF tantalum capacitor with a 35V voltage rating and 5% dissipation factor. It has a radial termination and is packaged in a through-hole configuration. The capacitor operates over a temperature range of -55°C to 125°C and has a leakage current of 500nA. It is available in quantities of 1500 per reel.
Kemet T396B155K035AS7301 technical specifications.
| Capacitance | 1.5uF |
| Dielectric | Tantalum |
| Dissipation Factor | 5% |
| ESR (Equivalent Series Resistance) | 6R |
| Lead Diameter | 0.5mm |
| Lead Pitch | 2.54mm |
| Leakage Current | 500nA |
| Length | 8.1mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | T396 |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| Width | 4.8mm |
| RoHS | Not Compliant |
Download the complete datasheet for Kemet T396B155K035AS7301 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.