The T396E106K025AS tantalum capacitor from Kemet has a capacitance of 10uF and a voltage rating of 25V. It operates within a temperature range of 0°C to 85°C and has a tolerance of 10%. The capacitor is packaged in a dipped style and is designed for through hole mounting. It has a leakage current of 2uA and an ESR of 2.5R.
Kemet T396E106K025AS technical specifications.
| Capacitance | 10uF |
| Package/Case | Dipped |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 2.5R |
| Height | 5.8mm |
| Lead Diameter | 0.5mm |
| Lead Pitch | 2.54mm |
| Leakage Current | 2uA |
| Length | 9.7mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | T396 |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| Width | 5.8mm |
| RoHS | Not Compliant |
Download the complete datasheet for Kemet T396E106K025AS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.