Kemet T396E106M016AS7301 technical specifications.
| Capacitance | 10uF |
| Dielectric | Tantalum |
| Dissipation Factor | 5% |
| ESR (Equivalent Series Resistance) | 3.2R |
| Height | 5.8mm |
| Lead Diameter | 0.5mm |
| Lead Pitch | 2.54mm |
| Leakage Current | 900nA |
| Length | 9.7mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | T396 |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| Width | 5.8mm |
| RoHS | Not Compliant |
Download the complete datasheet for Kemet T396E106M016AS7301 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.