The T396J107K010AT7301 is a 100uF tantalum capacitor with a 10% tolerance, rated for 10V and operating between -55°C and 125°C. It features a radial termination and is packaged in tape and reel quantities of 800. The capacitor has a low leakage current of 8uA and a high dissipation factor of 8%. It is RoHS compliant and suitable for use in a variety of applications.
Kemet T396J107K010AT7301 technical specifications.
| Capacitance | 100uF |
| Dielectric | Tantalum |
| Dissipation Factor | 8% |
| ESR (Equivalent Series Resistance) | 1R |
| Lead Diameter | 0.5mm |
| Lead Pitch | 2.54mm |
| Leakage Current | 8uA |
| Length | 11.7mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | T396 |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| Width | 7.6mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet T396J107K010AT7301 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.