The T396K106M050AS7301 is a solid tantalum capacitor with a capacitance of 10uF and a voltage rating of 50V. It has a maximum operating temperature of 85°C and a minimum operating temperature of -55°C. The capacitor is packaged in a through-hole configuration with a radial termination and a lead pitch of 2.54mm. It is available in quantities of 500 and is packaged on a tape and reel.
Kemet T396K106M050AS7301 technical specifications.
| Capacitance | 10uF |
| Dielectric | Tantalum |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 1.6R |
| Height | 8.6mm |
| Lead Diameter | 0.5mm |
| Lead Pitch | 2.54mm |
| Leakage Current | 4uA |
| Length | 12.7mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | T396 |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 8.6mm |
| RoHS | Not Compliant |
Download the complete datasheet for Kemet T396K106M050AS7301 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.