The T396L227M010AS7301 is a 220uF tantalum capacitor with a 10V voltage rating and 20% tolerance. It has a dissipation factor of 8% and an equivalent series resistance of 600mR. The capacitor is available in a radial through hole package with a lead diameter of 0.5mm and a lead pitch of 2.54mm. It has a maximum operating temperature of 85°C and a minimum operating temperature of -55°C. The capacitor is not RoHS compliant and is packaged in tape and reel quantities of 500.
Kemet T396L227M010AS7301 technical specifications.
| Capacitance | 220uF |
| Dielectric | Tantalum |
| Dissipation Factor | 8% |
| ESR (Equivalent Series Resistance) | 600mR |
| Height | 8.6mm |
| Lead Diameter | 0.5mm |
| Lead Pitch | 2.54mm |
| Leakage Current | 10uA |
| Length | 14.2mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | T396 |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| Width | 8.6mm |
| RoHS | Not Compliant |
Download the complete datasheet for Kemet T396L227M010AS7301 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.