
This Tantalum capacitor has a capacitance of 15uF and a voltage rating of 16V with a dissipation factor of 6%. It operates within a temperature range of -55°C to 125°C and has a radial termination. The capacitor is RoHS compliant and available in a package quantity of 1000 pieces per reel.
Checking distributor stock and pricing after the page loads.
Kemet T398E156M016AT7301 technical specifications.
| Capacitance | 15uF |
| Dielectric | Tantalum |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 2.5R |
| Height | 10.5mm |
| Lead Diameter | 0.5mm |
| Lead Pitch | 2.54mm |
| Leakage Current | 1.8uA |
| Length | 10.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | T398 |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| Width | 5.8mm |
| RoHS | Compliant |