Cap Tant Solid 15uF 16V 20% (7.1 X 5.8 X 10.5mm) Radial 5.08mm 125°C T/R
Checking distributor stock and pricing after the page loads.
Kemet T398E156M016ATTR technical specifications.
| Capacitance | 15uF |
| Voltage | 16VDC |
| Tolerance | 20% |
| Leakage Current | 1.8uA |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Terminal Pitch | 5.08mm |
| ESR Type | Low |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |