This Kemet T409E155J035CK is a surface mount tantalum capacitor with a capacitance of 1.5uF and a voltage rating of 35VDC. It has a tolerance of 5% and an ultra low ESR of 4.5. The capacitor is suitable for operation over a temperature range of -55 to 125 degrees Celsius. It has a leakage current of 1 and is constructed with a flat construction. The termination style is inward L and the case code is E.
Kemet T409E155J035CK technical specifications.
| Capacitance | 1.5uF |
| Voltage | 35VDC |
| Tolerance | 5% |
| ESR | 4.5Ohm |
| Leakage Current | 1uA |
| Case Code | E |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Surface Mount |
| Termination Style | Inward L |
| Construction | Flat |
| ESR Type | Ultra Low |
| Failure Rate | C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.