The T409H156K025AB4250 is a 15uF surface mount tantalum capacitor with a maximum voltage rating of 25VDC and a tolerance of 10%. It has a standard ESR of 1 and a leakage current of 3.8. The capacitor is constructed with a flat design and features an inward L termination style. It is rated for operation between -55°C and 125°C and has a failure rate of A.
Checking distributor stock and pricing after the page loads.
| Capacitance | 15uF |
| Voltage | 25VDC |
| Tolerance | 10% |
| ESR | 1Ohm |
| Leakage Current | 3.8uA |
| Case Code | H |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Surface Mount |
| Termination Style | Inward L |
| Construction | Flat |
| ESR Type | Standard |
| Failure Rate | A |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |