Cap Tant Solid 15uF 15V E CASE 20% (5.08 X 2.54 X 1.27mm) Inward L SMD (0.001%FR) 4 Ohm 125°C T/R
Kemet T419E156M015SB technical specifications.
| Capacitance | 15uF |
| Voltage | 15VDC |
| Tolerance | 20% |
| ESR | 4Ohm |
| Leakage Current | 2uA |
| Case Code | E |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Surface Mount |
| Termination Style | Inward L |
| Construction | Flat |
| ESR Type | Ultra Low |
| Failure Rate | S |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.