The T419G226J025AH tantalum capacitor from Kemet features a polarized design with 2 terminals, a capacitance of 22uF, and a DC rated voltage of 25V. It operates within a temperature range of -55°C to 125°C and is available in a 6728 package type. This solid tantalum capacitor is designed for use in a variety of applications, including those requiring high reliability and stability.
Kemet T419G226J025AH technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 2.79 |
| Length | 6.73 |
| Polarity | POLARIZED |
| Capacitance | 22 |
| Capacitor Type | TANTALUM CAPACITOR |
| DC Rated Voltage | 25 |
| Height | 2.79 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| REACH | not_compliant |
| Military Spec | True |
No datasheet is available for this part.