Cwr19 Style Mil-Prf-55365/11
Kemet T419X156K035CB4252 technical specifications.
| Case Code | X |
| Mounting | Surface Mount |
| Product Length (mm) | 6.93 |
| Product Depth (mm) | 5.41 |
| Product Height (mm) | 2.74 |
| Number of Terminals | 2 |
| Size (mm) | 6.93 X 5.41 X 2.74 |
| Capacitance | 15uF |
| Voltage | 35VDC |
| Tolerance | 10% |
| ESR | 0.9Ohm |
| Leakage Current | 5.3uA |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Construction | Flat |
| ESR Type | Standard |
| Failure Rate | C |
| Cage Code | 31433 |
| EU RoHS | Yes |
| HTS Code | 8532210050 |
| Schedule B | 8532210050 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
No datasheet is available for this part.