This 22uF tantalum capacitor has a rated voltage of 35VDC and a tolerance of 10%. It features low ESR and a maximum operating temperature of 125°C. The capacitor is constructed with a flat design and has an inward L termination style. It is designed for surface mount applications and has a case code of D.
Kemet T489D226K035ATE300 technical specifications.
| Capacitance | 22uF |
| Voltage | 35VDC |
| DC Rated Voltage | 35VDC |
| Tolerance | 10% |
| Negative Capacitance Tolerance | -10% |
| ESR | 0.3Ohm |
| Positive Capacitance Tolerance | 10% |
| Leakage Current | 5.8uA |
| Case Code | D |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Package/Case | 7343-31 |
| Mounting | Surface Mount |
| Termination Style | Inward L |
| Construction | Flat |
| ESR Type | Low |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Kemet T489D226K035ATE300 to view detailed technical specifications.
No datasheet is available for this part.