
Solid tantalum capacitor, 100nF capacitance, 35V DC rated voltage, 10% tolerance. Features a 1.6mm height, 3.2mm length, and 1.6mm width in a 1206 (3216 metric) SMD package. Offers 20 Ohm ESR, 500nA leakage current, and a maximum operating temperature of 125°C. Designed for general purpose applications with surface mount termination and tape and reel packaging.
Kemet T491A104K035AT technical specifications.
| Capacitance | 100nF |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Construction | Flat |
| Depth | 1.6mm |
| Dielectric Material | Tantalum |
| Dissipation Factor | 4% |
| ESR (Equivalent Series Resistance) | 20R |
| Features | General Purpose |
| Height | 1.6mm |
| Lead Pitch | 1.2mm |
| Leakage Current | 500nA |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount, PCB |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 61mA |
| RoHS Compliant | Yes |
| Series | T491 |
| Size | 1.6mm |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage | 35V |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| Weight | 0.000571oz |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet T491A104K035AT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
