
Solid Tantalum Capacitor, 100nF capacitance, 50V DC voltage rating, 10% tolerance, and 20 Ohm ESR. Features a 125°C maximum operating temperature, 500nA leakage current, and 61mA ripple current. Surface mountable in a 3216 metric case code (1206 imperial), with dimensions of 3.2mm length, 1.6mm width, and 1.6mm depth. Packaged on tape and reel for automated assembly.
Kemet T491A104K050AT technical specifications.
| Capacitance | 100nF |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Construction | Flat |
| Depth | 1.6mm |
| Dielectric Material | Tantalum |
| Dissipation Factor | 4% |
| ESR (Equivalent Series Resistance) | 20R |
| Failure Rate | 0.001% |
| Features | General Purpose |
| Height | 1.8mm |
| Height - Seated (Max) | 0.071inch |
| Lead Free | Lead Free |
| Leakage Current | 500nA |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 61mA |
| RoHS Compliant | Yes |
| Series | T491 |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet T491A104K050AT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
