
Solid Tantalum Capacitor, 1µF capacitance, 16V DC rated voltage, and 20% tolerance. Features a 10 Ohm ESR, 4% dissipation factor, and 500nA leakage current. Operating temperature range from -55°C to 125°C. Surface mountable in a 3216 metric case code (1206 imperial), with dimensions of 3.2mm length, 1.6mm width, and 1.6mm height. Packaged on tape and reel for automated assembly.
Kemet T491A105K016AT technical specifications.
| Capacitance | 1uF |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Construction | Flat |
| Depth | 1.6mm |
| Dielectric Material | Tantalum |
| Dissipation Factor | 4% |
| ESR (Equivalent Series Resistance) | 10R |
| Features | General Purpose |
| Height | 1.6mm |
| Lead Free | Lead Free |
| Leakage Current | 500nA |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount, PCB |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Reach SVHC Compliant | No |
| Ripple Current | 87mA |
| RoHS Compliant | Yes |
| Series | T491 |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 16V |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet T491A105K016AT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.