The T491A106K006AS4659 is a 10uF surface mount tantalum capacitor with a voltage rating of 6.3VDC and a tolerance of 10%. It has a standard ESR of 4 and a leakage current of 0.6. The capacitor operates over a temperature range of -55 to 125 degrees Celsius and is constructed with a flat construction type. It is available in a 3216-18 package with an inward L termination style.
Kemet T491A106K006AS4659 technical specifications.
| Capacitance | 10uF |
| Voltage | 6.3VDC |
| Tolerance | 10% |
| ESR | 4Ohm |
| Leakage Current | 0.6uA |
| Case Code | A |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Package/Case | 3216-18 |
| Mounting | Surface Mount |
| Termination Style | Inward L |
| Construction | Flat |
| ESR Type | Standard |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.