
Solid Tantalum Capacitor, 10µF capacitance, 6.3V voltage rating, and 10% tolerance. Features a 1206 (3216 metric) SMD package with dimensions of 3.2mm length, 1.6mm width, and 1.6mm height. Offers a minimum operating temperature of -55°C and a maximum operating temperature of 125°C, with a low leakage current of 600nA and ESR of 4 Ohms. This general-purpose component is RoHS compliant and supplied on tape and reel.
Kemet T491A106K006AT technical specifications.
| Capacitance | 10uF |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Construction | Flat |
| Depth | 1.6mm |
| Dielectric Material | Tantalum |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 4R |
| Features | General Purpose |
| Height | 1.6mm |
| Lead Free | Lead Free |
| Lead Pitch | 1.2mm |
| Leakage Current | 600nA |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount, PCB |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 137mA |
| RoHS Compliant | Yes |
| Series | T491 |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage | 6.3V |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet T491A106K006AT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
