
Solid tantalum capacitor, 10µF capacitance, 6.3V voltage rating, and 10% tolerance. Features a 4 Ohm ESR and 6% dissipation factor, operating across a -55°C to 125°C temperature range. Surface mountable in a 1206 (3216 metric) SMD package with dimensions of 3.2mm (L) x 1.6mm (W) x 1.8mm (H). Lead-free and RoHS compliant, supplied on tape and reel.
Kemet T491A106K006AT7280 technical specifications.
| Capacitance | 10uF |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Construction | Flat |
| Depth | 1.6mm |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 4R |
| Features | General Purpose |
| Height | 1.8mm |
| Height - Seated (Max) | 0.071inch |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | T491 |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 6.3V |
| Weight | 0.000571oz |
| Width | 0.063inch |
| RoHS | Compliant |
Download the complete datasheet for Kemet T491A106K006AT7280 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
