
Solid tantalum capacitor with 10µF capacitance and 20V DC rated voltage. Features 10% tolerance and 5 Ohm ESR. Operates from -55°C to 125°C with a leakage current of 2µA. Packaged in a 3216-18 SMD case (3.2 x 1.6 x 1.6mm) for tape and reel delivery. RoHS compliant and lead-free.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Kemet T491A106K020AT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 1E-05F |
| Package/Case | 3216-18 |
| Dissipation Factor | 10% |
| ESR (Equivalent Series Resistance) | 5R |
| Height | 1.6mm |
| Lead Free | Lead Free |
| Leakage Current | 2uA |
| Length | 3.2mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Cut Tape |
| Ripple Current | 122mA |
| RoHS Compliant | Yes |
| Tolerance | 10% |
| Voltage Rating | 20V |
| DC Rated Voltage | 20V |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet T491A106K020AT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.