Solid Tantalum Capacitor, 10µF capacitance, 10V DC rated voltage, and 20% tolerance. Features a 1206/3216 metric case size with dimensions of 3.2mm length, 1.6mm width, and 1.8mm height. Offers a low ESR of 4 Ohms and a maximum operating temperature of 125°C. Surface mountable with inward L terminations, supplied in tape and reel packaging.
Kemet T491A106M010AS technical specifications.
| Capacitance | 10uF |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Depth | 1.6mm |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 4R |
| Features | General Purpose |
| Height | 1.8mm |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| RoHS Compliant | No |
| Series | T491 |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| Width | 1.6mm |
| RoHS | Not Compliant |
Download the complete datasheet for Kemet T491A106M010AS to view detailed technical specifications.
No datasheet is available for this part.