
Solid Tantalum Capacitor, 10µF capacitance, 16V voltage rating, and 20% tolerance. Features a 3.2mm length, 1.6mm width, and 1.8mm height in a 3216 metric SMD package. Operating temperature range from -55°C to 125°C with a maximum ESR of 7 Ohms and a dissipation factor of 8%. Packaged on tape and reel for surface mount assembly.
Sign in to ask questions about the Kemet T491A106M016AH datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kemet T491A106M016AH technical specifications.
| Capacitance | 10uF |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Construction | Flat |
| Depth | 1.6mm |
| Dissipation Factor | 8% |
| ESR (Equivalent Series Resistance) | 7R |
| Features | General Purpose |
| Height | 1.8mm |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | T491 |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 16V |
| Width | 1.6mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Kemet T491A106M016AH to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.