
Solid Tantalum Capacitor, 33µF capacitance, 6.3V DC rated voltage, 20% tolerance. Features 2.5 Ohm ESR, 12% dissipation factor, and a maximum operating temperature of 125°C. Surface mountable in a 3216 metric (1206 imperial) case code with dimensions of 3.2mm (L) x 1.6mm (W) x 1.6mm (H). Packaged on tape and reel, this general-purpose component is RoHS compliant and lead-free.
Kemet T491A336M006AT technical specifications.
| Capacitance | 33uF |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Construction | Flat |
| Depth | 1.6mm |
| Dielectric Material | Tantalum |
| Dissipation Factor | 12% |
| ESR (Equivalent Series Resistance) | 2.5R |
| Failure Rate | 0.001% |
| Features | General Purpose |
| Height | 1.8mm |
| Height - Seated (Max) | 0.071inch |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Radiation Hardening | No |
| Resistance | 2.5R |
| RoHS Compliant | Yes |
| Series | T491 |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6V |
| Weight | 0.000571oz |
| Width | 0.063inch |
| RoHS | Compliant |
Download the complete datasheet for Kemet T491A336M006AT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.