
Polarized tantalum capacitor, 47µF capacitance, 6.3V voltage rating, and 20% tolerance. Features a 1206 surface mount case code (3216 metric) with a 1.6mm height, 1.6mm width, and 3.2mm length. Offers 3.5Ω ESR, 3µA leakage current, and 146mA ripple current. Operating temperature range from -55°C to 125°C, with lead-free and RoHS compliance.
Kemet T491A476M006AT technical specifications.
| Capacitance | 47uF |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Construction | Flat |
| Depth | 1.6mm |
| Dielectric Material | Tantalum |
| Dissipation Factor | 12% |
| ESR (Equivalent Series Resistance) | 3.5R |
| Features | General Purpose |
| Height | 1.6mm |
| Lead Free | Lead Free |
| Leakage Current | 3uA |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 146mA |
| RoHS Compliant | Yes |
| Series | T491 |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 6.3V |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6V |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet T491A476M006AT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
