The Kemet T491B107K004AT7622 is a 100uF surface mount tantalum capacitor with a 4VDC voltage rating and 10% tolerance. It has a standard ESR of 0.9 and a leakage current of 4. The capacitor operates over a temperature range of -55°C to 125°C and is available in a 3528-21 package with an inward L termination style.
Kemet T491B107K004AT7622 technical specifications.
| Capacitance | 100uF |
| Voltage | 4VDC |
| Tolerance | 10% |
| ESR | 0.9Ohm |
| Leakage Current | 4uA |
| Case Code | B |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Package/Case | 3528-21 |
| Mounting | Surface Mount |
| Termination Style | Inward L |
| Construction | Flat |
| ESR Type | Standard |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Kemet T491B107K004AT7622 to view detailed technical specifications.
No datasheet is available for this part.