
Solid Tantalum Capacitor, 100µF capacitance, 6.3V DC rated voltage, with 10% tolerance. Features a 3528 metric case size (1411 imperial), measuring 3.5mm x 2.8mm x 1.9mm. Offers a minimum operating temperature of -55°C and a maximum operating temperature of 125°C. Includes a low ESR of 3 Ohms and a leakage current of 6.3µA. Packaged in tape and reel for surface mount applications.
Kemet T491B107K006AT technical specifications.
| Capacitance | 100uF |
| Case Code (Imperial) | 1411 |
| Case Code (Metric) | 3528 |
| Package/Case | 1411 |
| Construction | Flat |
| Depth | 2.8mm |
| Dielectric Material | Tantalum |
| Dissipation Factor | 15% |
| ESR (Equivalent Series Resistance) | 3R |
| Failure Rate | 0.001% |
| Features | General Purpose |
| Height | 1.9mm |
| Height - Seated (Max) | 0.083inch |
| Lead Free | Lead Free |
| Leakage Current | 6.3uA |
| Length | 3.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | T491 |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage | 6.3V |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6V |
| Width | 2.8mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet T491B107K006AT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
