The T491B107K006AT2478 is a 100uF tantalum capacitor with a voltage rating of 6.3V and a tolerance of 10%. It features a surface mount package and operates within a temperature range of -55°C to 125°C. The capacitor has an equivalent series resistance (ESR) of 2 ohms and is suitable for general-purpose applications.
Checking distributor stock and pricing after the page loads.
| Capacitance | 100uF |
| Package/Case | 1411 |
| ESR (Equivalent Series Resistance) | 2R |
| Features | General Purpose |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Series | T491 |
| Tolerance | 10% |
| Voltage Rating | 6.3V |
| RoHS | Not Compliant |