
Solid Tantalum Capacitor, 15µF capacitance, 6.3V voltage rating, and 10% tolerance. Features a 3.5mm length, 2.8mm width, and 2.1mm height in a 3528 metric case code. Offers 3.5Ω ESR, 6% dissipation factor, and 900nA leakage current. Operates from -55°C to 125°C, with a ripple current of 156mA. Surface mount, lead-free, and RoHS compliant.
Kemet T491B156K006AT technical specifications.
| Capacitance | 15uF |
| Case Code (Imperial) | 1411 |
| Case Code (Metric) | 3528 |
| Package/Case | 1411 |
| Construction | Flat |
| Depth | 2.8mm |
| Dielectric Material | Tantalum |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 3.5R |
| Features | General Purpose |
| Height | 2.1mm |
| Lead Free | Lead Free |
| Leakage Current | 900nA |
| Length | 3.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Radiation Hardening | No |
| Ripple Current | 156mA |
| RoHS Compliant | Yes |
| Series | T491 |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6V |
| Width | 2.8mm |
| RoHS | Compliant |
No datasheet is available for this part.
