The T491B156K006ZT7280 is a 15uF surface mount tantalum capacitor from Kemet with a voltage rating of 6.3VDC and a tolerance of 10%. It has an ESR of 3.5 and a leakage current of 0.9. The capacitor operates between -55 and 125 degrees Celsius and is available in a 3528-21 package with an inward L termination style and a flat construction.
Kemet T491B156K006ZT7280 technical specifications.
| Capacitance | 15uF |
| Voltage | 6.3VDC |
| Tolerance | 10% |
| ESR | 3.5Ohm |
| Leakage Current | 0.9uA |
| Case Code | B |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Package/Case | 3528-21 |
| Mounting | Surface Mount |
| Termination Style | Inward L |
| Construction | Flat |
| ESR Type | Standard |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.