The T491B156M006ZT is a polarized tantalum capacitor with a capacitance of 15uF and a DC rated voltage of 6.3V. It operates within a temperature range of -55 to 125 degrees Celsius. The capacitor is packaged in a 3528-21 package type and measures 2.8mm in width, 3.5mm in length, and 1.9mm in height. It is a solid tantalum capacitor and part of the T491 series from Kemet.
Sign in to ask questions about the Kemet T491B156M006ZT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kemet T491B156M006ZT technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 2.8 |
| Length | 3.5 |
| Polarity | POLARIZED |
| Manufacturer Series | T491 |
| Capacitance | 15 |
| Capacitor Type | TANTALUM CAPACITOR |
| DC Rated Voltage | 6.3 |
| Series | T491 |
| Height | 1.9 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.21.00.50 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Kemet T491B156M006ZT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.