Solid tantalum capacitor with 220nF capacitance and 50V voltage rating. Features 10% tolerance, 14R ESR, and 500nA leakage current. Operating temperature range from -55°C to 125°C. Packaged in tape and reel for SMD/SMT termination, with dimensions of 3.5mm (L) x 2.8mm (W) x 2.1mm (H).
Kemet T491B224K050AH technical specifications.
| Capacitance | 220nF |
| Case Code (Imperial) | 1411 |
| Case Code (Metric) | 3528 |
| Package/Case | 1411 |
| Construction | Flat |
| Depth | 2.8mm |
| Dissipation Factor | 4% |
| ESR (Equivalent Series Resistance) | 14R |
| Features | General Purpose |
| Height | 2.1mm |
| Lead Free | Lead Free |
| Leakage Current | 500nA |
| Length | 3.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | T491 |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 50V |
| Weight | 0.002293oz |
| Width | 2.8mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Kemet T491B224K050AH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.