
Polarized Tantalum Capacitor, 22µF capacitance, 10V DC rated voltage, and 20% tolerance. Features a 1411 (3528 metric) surface mount chip package with a flat construction, measuring 3.5mm length, 2.8mm depth, and 2.1mm height. Offers a low leakage current of 2.2µA, 2.4Ω ESR, and a dissipation factor of 6%. Operating temperature range from -55°C to 125°C, with a failure rate of 0.001% and 188mA ripple current.
Sign in to ask questions about the Kemet T491B226M010AT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kemet T491B226M010AT technical specifications.
| Capacitance | 22uF |
| Case Code (Imperial) | 1411 |
| Case Code (Metric) | 3528 |
| Package/Case | 1411 |
| Construction | Flat |
| Depth | 2.8mm |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 2.4R |
| Failure Rate | 0.001% |
| Features | General Purpose |
| Height | 2.1mm |
| Height - Seated (Max) | 0.083inch |
| Lead Free | Lead Free |
| Leakage Current | 2.2uA |
| Length | 3.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 2.4R |
| Ripple Current | 188mA |
| RoHS Compliant | Yes |
| Series | T491 |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| Weight | 0.002293oz |
| Width | 0.11inch |
| RoHS | Compliant |
Download the complete datasheet for Kemet T491B226M010AT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
