The T491B226M016AH is a solid tantalum capacitor with a capacitance of 22uF and a voltage rating of 16V. It has a tolerance of 20% and is packaged in a 3528-21 case. The capacitor has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It is lead free and features a general purpose construction.
Sign in to ask questions about the Kemet T491B226M016AH datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kemet T491B226M016AH technical specifications.
| Capacitance | 22uF |
| Case Code (Imperial) | 1411 |
| Case Code (Metric) | 3528 |
| Package/Case | 1411 |
| Construction | Flat |
| Depth | 2.8mm |
| ESR (Equivalent Series Resistance) | 2.2R |
| Features | General Purpose |
| Height | 1.9mm |
| Lead Free | Lead Free |
| Length | 3.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | T491 |
| Tolerance | 20% |
| Voltage Rating | 16V |
| Width | 2.8mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Kemet T491B226M016AH to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
