
General purpose, polarized tantalum capacitor with a capacitance of 330nF and a voltage rating of 50V. Features a 10% tolerance, 10R ESR, and 500nA leakage current. This surface mount component utilizes a 1411 (3528 metric) case code, with dimensions of 3.5mm length, 2.8mm width, and 1.9mm height. Operating temperature range is -55°C to 125°C, with a dissipation factor of 4% and a ripple current of 92mA. Packaged on tape and reel, this RoHS compliant component is lead-free.
Kemet T491B334K050AT technical specifications.
| Capacitance | 330nF |
| Case Code (Imperial) | 1411 |
| Case Code (Metric) | 3528 |
| Package/Case | 1411 |
| Construction | Flat |
| Depth | 2.8mm |
| Dielectric Material | Tantalum |
| Dissipation Factor | 4% |
| ESR (Equivalent Series Resistance) | 10R |
| Failure Rate | 0.001% |
| Features | General Purpose |
| Height | 1.9mm |
| Height - Seated (Max) | 0.083inch |
| Lead Free | Lead Free |
| Lead Pitch | 1.9mm |
| Leakage Current | 500nA |
| Length | 3.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount, PCB |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 92mA |
| RoHS Compliant | Yes |
| Series | T491 |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage | 50V |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Weight | 0.002293oz |
| Width | 2.8mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet T491B334K050AT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
