
The T491B335K025AT7280 is a solid tantalum capacitor with a capacitance of 3.3uF and a tolerance of 10%. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The capacitor is packaged in a molded flat construction with a lead-free design and is RoHS compliant. It measures 3.5mm in length, 2.8mm in width, and 1.9mm in height, with a depth of 2.8mm.
Kemet T491B335K025AT7280 technical specifications.
| Capacitance | 3.3uF |
| Package/Case | Molded |
| Construction | Flat |
| Depth | 2.8mm |
| ESR (Equivalent Series Resistance) | 3.5R |
| Height | 1.9mm |
| Lead Free | Lead Free |
| Length | 3.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Tolerance | 10% |
| Width | 2.8mm |
| RoHS | Compliant |
No datasheet is available for this part.
