Surface mount tantalum capacitor with 3.3µF capacitance and 20V DC rated voltage. Features 20% tolerance and a 1411 (3528 metric) case code. Operating temperature range from -55°C to 125°C. Constructed with solid tantalum dielectric and SMD/SMT termination. Lead-free and RoHS compliant.
Kemet T491B335M020AT technical specifications.
| Capacitance | 3.3uF |
| Case Code (Imperial) | 1411 |
| Case Code (Metric) | 3528 |
| Package/Case | 1411 |
| Construction | Flat |
| Depth | 2.8mm |
| Dielectric Material | Tantalum |
| ESR (Equivalent Series Resistance) | 3R |
| Features | General Purpose |
| Height | 2.1mm |
| Lead Free | Lead Free |
| Length | 3.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | T491 |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 20V |
| DC Rated Voltage | 20V |
| Width | 2.8mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet T491B335M020AT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
