Surface mount tantalum capacitor, polarized, general purpose, 33µF capacitance, 16V DC rated voltage, with 10% tolerance. Features a 1411 (3528 metric) case code, 2.1Ω ESR, 201mA ripple current, and a leakage current of 5.3µA. Operates across a -55°C to 125°C temperature range. Lead-free and RoHS compliant.
Kemet T491B336K016AT technical specifications.
| Capacitance | 33uF |
| Case Code (Imperial) | 1411 |
| Case Code (Metric) | 3528 |
| Package/Case | 1411 |
| Construction | Flat |
| Depth | 2.8mm |
| Dissipation Factor | 8% |
| ESR (Equivalent Series Resistance) | 2.1R |
| Features | General Purpose |
| Height | 2.1mm |
| Lead Free | Lead Free |
| Leakage Current | 5.3uA |
| Length | 3.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 20 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 201mA |
| RoHS Compliant | Yes |
| Series | T491 |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| Width | 2.8mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet T491B336K016AT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.