The T491B336M010AT4053 is a solid tantalum capacitor with a capacitance of 33uF and a voltage rating of 10V. It features a general-purpose design and has a maximum operating temperature of 125°C. The capacitor is packaged in a 1411 case and is available on tape and reel. It has a tolerance of 20% and an equivalent series resistance of 1.8R.
Sign in to ask questions about the Kemet T491B336M010AT4053 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kemet T491B336M010AT4053 technical specifications.
| Capacitance | 33uF |
| Package/Case | 1411 |
| ESR (Equivalent Series Resistance) | 1.8R |
| Features | General Purpose |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Series | T491 |
| Tolerance | 20% |
| Voltage Rating | 10V |
| RoHS | Compliant |
Download the complete datasheet for Kemet T491B336M010AT4053 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.