
Solid Tantalum Capacitor, 470nF capacitance, 50V voltage rating, and 10% tolerance. Features a 9 Ohm ESR, 4% dissipation factor, and 500nA leakage current. Operates from -55°C to 125°C. Packaged in Tape and Reel with SMD/SMT termination, measuring 3.5mm x 2.8mm x 2.1mm (L x W x H) in a 3528 metric case code.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Kemet T491B474K050AH datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 470nF |
| Case Code (Imperial) | 1411 |
| Case Code (Metric) | 3528 |
| Package/Case | 1411 |
| Construction | Flat |
| Depth | 2.8mm |
| Dissipation Factor | 4% |
| ESR (Equivalent Series Resistance) | 9R |
| Features | General Purpose |
| Height | 2.1mm |
| Lead Free | Lead Free |
| Leakage Current | 500nA |
| Length | 3.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | T491 |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 50V |
| Weight | 0.002293oz |
| Width | 2.8mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Kemet T491B474K050AH to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.