Solid Tantalum Capacitor, 1µF capacitance, 50V DC rated voltage, 10% tolerance. Features a 6032 metric case size (2312 imperial), measuring 6mm length, 3.2mm width, and 2.8mm height with a 3.2mm depth. Operates from -55°C to 125°C, with a dissipation factor of 4% and 4.8 Ohm ESR. Surface mount termination with inward leads, packaged in tape and reel.
Checking distributor stock and pricing after the page loads.
Kemet T491C105K050AS technical specifications.
| Capacitance | 1uF |
| Case Code (Imperial) | 2312 |
| Case Code (Metric) | 6032 |
| Package/Case | 2312 |
| Depth | 3.2mm |
| Dielectric Material | Tantalum |
| Dissipation Factor | 4% |
| ESR (Equivalent Series Resistance) | 5.5R |
| Features | General Purpose |
| Height | 2.8mm |
| Lead Free | 90/10 Sn/Pb |
| Length | 6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Polarity | Polar |
| RoHS Compliant | No |
| Series | T491 |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Weight | 0.005291oz |
| Width | 3.2mm |
| RoHS | Not Compliant |
No datasheet is available for this part.