
Surface mount tantalum capacitor, polarized, featuring 10µF capacitance with a ±10% tolerance and a 20V DC rated voltage. This general-purpose component utilizes a dry/solid tantalum dielectric, offering an ESR of 1.8Ω and a ripple current capability of 247mA. Encased in a 2312 (6032 metric) case code, it operates within a temperature range of -55°C to +125°C and exhibits a leakage current of 2µA. The capacitor is RoHS compliant and supplied on tape and reel.
Kemet T491C106K020AT technical specifications.
| Capacitance | 10uF |
| Case Code (Imperial) | 2312 |
| Case Code (Metric) | 6032 |
| Package/Case | 2312 |
| Construction | Flat |
| Depth | 3.2mm |
| Dielectric Material | Tantalum |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 1.8R |
| Features | General Purpose |
| Height | 2.5mm |
| Lead Free | Lead Free |
| Lead Pitch | 2.9mm |
| Leakage Current | 2uA |
| Length | 6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount, PCB |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 247mA |
| RoHS Compliant | Yes |
| Series | T491 |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage | 20V |
| Voltage Rating | 20V |
| DC Rated Voltage | 20V |
| Width | 3.2mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet T491C106K020AT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
