
Polarized tantalum capacitor, 10µF capacitance, 20V voltage rating, and 10% tolerance. Features a 6032 metric / 2312 imperial case code, 1.8Ω ESR, and 6% dissipation factor. Designed for surface mount applications with a molded construction, measuring 6mm length, 3.2mm depth, and 2.5mm height. Operates across a -55°C to 125°C temperature range and is lead-free and RoHS compliant.
Kemet T491C106K020AT7280 technical specifications.
| Capacitance | 10uF |
| Case Code (Imperial) | 2312 |
| Case Code (Metric) | 6032 |
| Package/Case | Molded |
| Construction | Flat |
| Depth | 3.2mm |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 1.8R |
| Features | General Purpose |
| Height | 2.5mm |
| Height - Seated (Max) | 0.11inch |
| Lead Free | Lead Free |
| Length | 6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | T491 |
| Tolerance | 10% |
| Voltage Rating | 20V |
| Width | 0.126inch |
| RoHS | Compliant |
Download the complete datasheet for Kemet T491C106K020AT7280 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
