
Solid tantalum capacitor, 10µF capacitance, 16V voltage rating, and 20% tolerance. Features 1.8Ω ESR, 6% dissipation factor, and 1.6µA leakage current. Operates from -55°C to 125°C in a 6032 metric case size (6mm x 3.2mm x 2.8mm). Packaged on tape and reel for surface mount technology.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Kemet T491C106M016AH datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 10uF |
| Case Code (Imperial) | 2412 |
| Case Code (Metric) | 6032 |
| Package/Case | Molded |
| Construction | Flat |
| Depth | 3.2mm |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 1.8R |
| Features | General Purpose |
| Height | 2.8mm |
| Lead Free | Lead Free |
| Leakage Current | 1.6uA |
| Length | 6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | T491 |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 16V |
| Width | 3.2mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Kemet T491C106M016AH to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.