
Solid tantalum capacitor, 10µF capacitance, 16V DC rated voltage, 20% tolerance. Features 1.8Ω ESR, 6% dissipation factor, and a maximum operating temperature of 125°C. Surface mountable in a 6032 metric case (2312 imperial), measuring 6mm x 3.2mm x 2.8mm. Packaged on tape and reel for automated assembly.
Sign in to ask questions about the Kemet T491C106M016AS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kemet T491C106M016AS technical specifications.
| Capacitance | 10uF |
| Case Code (Imperial) | 2312 |
| Case Code (Metric) | 6032 |
| Package/Case | 2312 |
| Depth | 3.2mm |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 1.8R |
| Features | General Purpose |
| Height | 2.8mm |
| Lead Free | Lead Free |
| Length | 6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| RoHS Compliant | No |
| Series | T491 |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 16V |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| Width | 3.2mm |
| RoHS | Not Compliant |
Download the complete datasheet for Kemet T491C106M016AS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.