The T491C106M016AS4849 is a 10uF tantalum capacitor with a voltage rating of 16VDC and a tolerance of 20%. It has an ESR of 1.8 and a leakage current of 1.6. The capacitor is constructed with a flat construction and has an inward L termination style. It is a surface mount device with a package type of 6032-28 and is suitable for operating temperatures between -55 and 125C.
Kemet T491C106M016AS4849 technical specifications.
| Capacitance | 10uF |
| Voltage | 16VDC |
| Tolerance | 20% |
| ESR | 1.8Ohm |
| Leakage Current | 1.6uA |
| Case Code | C |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Package/Case | 6032-28 |
| Mounting | Surface Mount |
| Termination Style | Inward L |
| Construction | Flat |
| ESR Type | Standard |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.