The T491C106M016AS7280 is a 10uF molded capacitor from Kemet, featuring a molded package with dimensions of 6mm in length, 3.2mm in width, and 3.2mm in depth. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The capacitor has a lead-free construction and a tolerance of 20%. Its dissipation factor is 6% and equivalent series resistance (ESR) is 1.8 ohms.
Kemet T491C106M016AS7280 technical specifications.
| Capacitance | 10uF |
| Package/Case | Molded |
| Depth | 3.2mm |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 1.8R |
| Lead Free | Lead Free |
| Length | 6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Tolerance | 20% |
| Width | 3.2mm |
| RoHS | Not Compliant |
No datasheet is available for this part.