
Solid Tantalum Capacitor, 100µF capacitance, 10V voltage rating, and 10% tolerance. Features 1.2Ω ESR, 10µA leakage current, and 303mA ripple current. Operates from -55°C to 125°C with a 6mm length, 3.2mm width, and 2.8mm height. Packaged in Tape and Reel for SMD/SMT termination.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Kemet T491C107K010AH datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 100uF |
| Case Code (Imperial) | 2412 |
| Case Code (Metric) | 6032 |
| Package/Case | Molded |
| Construction | Flat |
| Depth | 3.2mm |
| Dissipation Factor | 8% |
| ESR (Equivalent Series Resistance) | 1.2R |
| Height | 2.8mm |
| Lead Free | Lead Free |
| Leakage Current | 10uA |
| Length | 6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Radiation Hardening | No |
| Ripple Current | 303mA |
| RoHS Compliant | No |
| Series | T491 |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 10V |
| Width | 3.2mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Kemet T491C107K010AH to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
