Kemet's T491 series tantalum capacitor features a 15uF capacitance with a 10% tolerance and 35V voltage rating. It operates within a temperature range of -55°C to 125°C and is packaged in a 2312 case. This lead-free capacitor is RoHS compliant and suitable for general-purpose applications.
Kemet T491C156K035AT technical specifications.
| Capacitance | 15uF |
| Case Code (Imperial) | 2312 |
| Case Code (Metric) | 6032 |
| Package/Case | 2312 |
| ESR (Equivalent Series Resistance) | 1R |
| Features | General Purpose |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Series | T491 |
| Tolerance | 10% |
| Voltage Rating | 35V |
| Width | 3.2mm |
| RoHS | Compliant |
No datasheet is available for this part.