
Solid Tantalum Capacitor, 2.2µF capacitance, 25V DC rated voltage, 10% tolerance. Features 3.5Ω ESR, 6% dissipation factor, and 600nA leakage current. Operates from -55°C to 125°C. Surface mount, SMD/SMT termination in a 6032 metric case code (6mm x 3.2mm x 2.5mm). RoHS compliant and lead-free.
Kemet T491C225K025AT technical specifications.
| Capacitance | 2.2uF |
| Case Code (Imperial) | 2312 |
| Case Code (Metric) | 6032 |
| Package/Case | Molded |
| Construction | Flat |
| Depth | 3.2mm |
| Dielectric Material | Tantalum |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 3.5R |
| Features | General Purpose |
| Height | 2.5mm |
| Lead Free | Lead Free |
| Lead Pitch | 2.9mm |
| Leakage Current | 600nA |
| Length | 6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount, PCB |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | T491 |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage | 25V |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| Weight | 0.005291oz |
| Width | 3.2mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet T491C225K025AT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
